RUKO 204200 HSS Metal Twist Drill Bit 20mm High Fracture Resistance

Image Representative of Range

RUKO 204200 HSS Metal Twist Drill Bit 20mm High Fracture Resistance

MPN
204200
Brand
RUKO
EAN-13
4007140016249
Order Code
06-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £15.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 204200 metal twist drill bit, with a 20 mm diameter and a total length of 238 mm, is designed for precise drilling tasks. Manufactured by RUKO, this HSS bit is ideal for machining steel and sheet metal. It aligns with DIN 345 standards, ensuring it meets professional requirements for durability and precision.
Type Metal twist drill bit
Diameter 20mm
Cutting Length 120mm
Overall Length 238mm
DIN Standard DIN 345
Material HSS
Misc Attribute Shape A: Spied-out cross-section
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot