RUKO 204180 Twist Drill Bit 18mm Steel/Cast Iron DIN 345 Morse Cone

MPN
204180
Brand
RUKO
EAN-13
4007140016201
Order Code
06-4897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Ruko 204180 is an HSS metal twist drill bit with a diameter of 18 mm and a total length of 228 mm. This high-quality drill bit is ideal for machining tasks on steel and sheet metal materials. Typically used in industrial and construction settings, it conforms to DIN 345 standards for durability and precision.
Type Metal twist drill bit
Diameter 18mm
Cutting Length 108mm
Overall Length 228mm
DIN Standard DIN 345
Material HSS
Misc Attribute Shape A: Spied-out cross-section
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot