RUKO 203100 HSS-G Metal Twist Drill Bit 10mm High-Performance Steel

Image Representative of Range

RUKO 203100 HSS-G Metal Twist Drill Bit 10mm High-Performance Steel

MPN
203100
Brand
RUKO
EAN-13
4007140015846
Order Code
06-4896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 203100 HSS-G Metal twist drill bit, manufactured by RUKO, features a 10 mm diameter and a total length of 184 mm designed according to DIN 340 standards. This high-speed steel twist drill bit is ideal for drilling through metal and sheet metal materials. Typically used in machining applications, it provides precision and durability for various metalworking tasks.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 100mm
Overall Length 184mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot