RUKO 203080 HSS-G Metal Twist Drill Bit 8mm 165mm DIN 340 1pc

Image Representative of Range

RUKO 203080 HSS-G Metal Twist Drill Bit 8mm 165mm DIN 340 1pc

MPN
203080
Brand
RUKO
EAN-13
4007140015648
Order Code
06-4895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Ruko 203080 metal twist drill bit is an 8 mm steel bit with a total length of 165 mm, designed according to DIN 340 standards. This drill bit is ideal for machining and drilling into sheet metal and similar applications. Ruko provides reliable machining tools for precision work.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 80mm
Overall Length 165mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot