RUKO 203060 HSS-G Twist Drill 6mm 139mm High-Speed Steel

Image Representative of Range

RUKO 203060 HSS-G Twist Drill 6mm 139mm High-Speed Steel

MPN
203060
Brand
RUKO
EAN-13
4007140015440
Order Code
06-4893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The RUKO 203060 HSS-G Metal twist drill bit is a high-speed steel tool with a 6 mm diameter and a total length of 139 mm, adhering to DIN 340 standards. It is ideal for machining tasks, including drilling through metal and sheet materials. This product is a reliable choice for precise and efficient metalworking applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 60mm
Overall Length 139mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot