RUKO 203050 HSS-G Twist Drill Bit 5mm 132mm High-Performance Steel

Image Representative of Range

RUKO 203050 HSS-G Twist Drill Bit 5mm 132mm High-Performance Steel

MPN
203050
Brand
RUKO
EAN-13
4007140015341
Order Code
06-4892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The RUKO 203050 HSS-G metal twist drill bit is a precision tool with a 5 mm diameter and a total length of 132 mm. Manufactured by RUKO, it is ideal for drilling through steel and sheet metal. This high-speed steel drill bit is commonly used in machining applications for accurate and efficient performance.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 50mm
Overall Length 132mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot