RUKO 203030 Metal Twist Drill Bit 3mm HSS-G 100mm DIN 340 1pc

MPN
203030
Brand
RUKO
EAN-13
4007140015143
Order Code
06-4890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The RUKO 203030 HSS-G metal twist drill bit features a 3 mm diameter and a total length of 100 mm, compliant with DIN 340 standards. Manufactured by RUKO, this high-speed steel bit is ideal for drilling through sheet metal and other steel applications. It is a versatile tool for machining and other precision tasks.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 30mm
Overall Length 100mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot