RUKO 201100 HSS-R Metal Twist Drill Bit 10mm 133mm DIN 338 1pc

Image Representative of Range

RUKO 201100 HSS-R Metal Twist Drill Bit 10mm 133mm DIN 338 1pc

MPN
201100
Brand
RUKO
EAN-13
2050011716856
Order Code
06-4888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

RUKO manufactures the 201100 metal twist drill bit, which is designed with a 10 mm diameter and a total length of 133 mm. This high-speed steel drill bit is suitable for machining materials like steel and sheet metal, adhering to DIN 338 standards with a cylindrical shank. It is typically used for precise drilling applications in various metalworking tasks.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 50mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot