RUKO 201060 HSS-R Metal Twist Drill Bit 6mm x 93mm Durable & Elastic

Image Representative of Range

RUKO 201060 HSS-R Metal Twist Drill Bit 6mm x 93mm Durable & Elastic

MPN
201060
Brand
RUKO
EAN-13
2050011710618
Order Code
06-4886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The RUKO Metal twist drill bit 1 pc(s) is manufactured by RUKO and features a 6 mm diameter with a total length of 93 mm, designed according to DIN 338 standards. It has a cylinder shank, making it suitable for various machining tasks on steel and sheet metal. This high-speed steel drill bit is ideal for use in SDS-plus compatible tools for precise metalworking applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 30mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot