RUKO 201050 Metal Twist Drill Bit 5mm HSS-R Steam-Treated Elastic

MPN
201050
Brand
RUKO
EAN-13
4007140013286
Order Code
06-4885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.585
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The RUKO metal twist drill bit, model 201050, is crafted for precision in metal machining with a 5 mm diameter and an 86 mm total length. It adheres to DIN 338 standards and features a cylinder shank, making it an essential tool for drilling through steel and sheet metal. This high-speed steel bit is ideal for professional and industrial applications, ensuring efficient and accurate metalworking.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 25mm
Overall Length 86mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot