RUKO 2005180 HSSE-Co 5 Twist Drill Bit 18mm Ø Tough Heat-Resistant

MPN
2005180
Brand
RUKO
EAN-13
4007140260338
Order Code
06-4884
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Ruko 2005180 HSSE-Co 5 Twist Drill Bit features an 18 mm diameter and is designed according to DIN 338 standards. This high-speed steel drill bit is ideal for machining applications in metal, steel, and sheet metal. Typical uses include creating precise holes in hard materials using SDS Plus bits.
Type Wood twist drill bit
Diameter 18mm
Cutting Length 191mm
Overall Length 191mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 130°

Reviews

Be the first to submit a review

Trustpilot