RUKO 2005140 Twist Drill Bit HSSE-Co 5 14mm 160mm High-Toughness

MPN
2005140
Brand
RUKO
EAN-13
4007140260253
Order Code
06-4880
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 2005140 HSSE-Co 5 twist drill bit is designed for precision drilling in metal, steel, and sheet metal. Manufactured by RUKO, this 14 mm drill bit has a total length of 160 mm and conforms to DIN 338 standards. It is a durable machining tool commonly used in industrial applications requiring high-performance drilling.
Type Wood twist drill bit
Diameter 14mm
Overall Length 160mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 130°

Reviews

Be the first to submit a review

Trustpilot