RUKO 2004195 HSS-G Twist Drill Bit Ø19.5mm 205mm for Strong Materials

MPN
2004195
Brand
RUKO
EAN-13
4007140260161
Order Code
06-4878
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 2004195 twist drill bit is a high-speed steel (HSS-G) tool designed for precise metal and sheet metal drilling. Featuring a total length of 205 mm and 19.5 mm in diameter, it adheres to DIN 338 standards, offering durability for machining tasks. Ideal for use with SDS Plus bits, this single-piece bit is perfect for professional machining applications.
Type Twist drill bit
Diameter 205mm
Overall Length 19.5mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot