RUKO 2004185 HSS-G Twist Drill Bit Ø18.5mm x 198mm High-Speed Steel

MPN
2004185
Brand
RUKO
EAN-13
4007140260147
Order Code
06-4876
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Manufactured by RUKO, the RUKO 2004185 is an HSS-G twist drill bit measuring 18.5 mm in diameter and 198 mm in total length. It is designed for use in metal, steel, and sheet metal machining applications. Conforming to DIN 338 standards, this bit is ideal for precision drilling in various machining tasks.
Type Twist drill bit
Diameter 18.5mm
Overall Length 198mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot