RUKO 2004170 HSS-G Twist Drill Bit 17mm 184mm Length DIN 338 1pc

MPN
2004170
Brand
RUKO
EAN-13
4007140260116
Order Code
06-4873
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £18.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 2004170 HSS-G Twist drill bit is a high-quality 17 mm steel drill bit designed for precision machining tasks. Manufactured by RUKO, it features a total length of 184 mm and is compliant with DIN 338 standards. Ideal for drilling through metal and sheet metal, it is a reliable tool for various machining applications.
Type Twist drill bit
Diameter 17mm
Overall Length 184mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot