RUKO 2004165 HSS-G Twist Drill Bit 16.5mm 184mm Long DIN 338

MPN
2004165
Brand
RUKO
EAN-13
4007140260109
Order Code
06-4872
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £17.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The RUKO 2004165 HSS-G twist drill bit features a 16.5 mm diameter and a total length of 184 mm. It is designed for efficient metal and sheet steel drilling applications. This high-speed steel tool is ideal for machining tasks.
Type Twist drill bit
Diameter 16.5mm
Overall Length 184mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot