RUKO 2004160 HSS-G Metal Twist Drill Bit 16mm 178mm Low Feed Force

Image Representative of Range

RUKO 2004160 HSS-G Metal Twist Drill Bit 16mm 178mm Low Feed Force

Order Code:

06-4871

Brand: RUKO MPN: 2004160 EAN-13: 4007140260093
Qty Unit Price (Ex VAT)
1+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Ruko metal twist drill bit, model number 2004160, is crafted with premium high-speed steel for efficient cutting through metal. This 16 mm drill bit, conforming to DIN 338 standards, has a total length of 178 mm. Ideal for machining and drilling into steel and sheet metal, it is a reliable tool for precise applications.
Type Metal twist drill bit
Diameter 16mm
Cutting Length 80mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot