RUKO 2004155 Twist Drill Bit HSS-G 15.5mm Ø x 178mm Ideal for Machining

MPN
2004155
Brand
RUKO
EAN-13
4007140260086
Order Code
06-4870
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RUKO manufactures the 2004155 Twist Drill Bit, characterised by a 15.5 mm diameter and a total length of 178 mm, designed according to DIN 338 standards. This high-speed steel twist drill bit is ideal for machining tasks, particularly on metal and sheet metal surfaces. Suitable for professional use, it ensures precise drilling in demanding applications.
Type Twist drill bit
Diameter 15.5mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot