RUKO 2004130 Twist Drill Bit 13mm HSS-G 151mm For Up To 900N/mm² Materials

MPN
2004130
Brand
RUKO
EAN-13
4007140260031
Order Code
06-4865
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Ruko 2004130 HSS-G Twist Drill Bit, measuring 13 mm in diameter and 151 mm in total length, is designed for precise machining tasks. Made from high-speed steel, it is ideal for drilling into metal and sheet metal. Commonly used in industrial applications, this DIN 338 standard bit is a reliable tool in machining processes.
Type Twist drill bit
Diameter 13mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot