RUKO 2004125 HSS-G Twist Drill Bit 12.5mm Ø x 151mm Ideal for Metal

MPN
2004125
Brand
RUKO
EAN-13
4007140260024
Order Code
06-4864
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 2004125 HSS-G twist drill bit, measuring 12.5 mm in diameter and 151 mm in total length, is designed for precision drilling in metalworking tasks. Made from high-speed steel, this robust drill bit is ideal for machining and handling various steel and sheet metal applications. This single piece, compliant with DIN 338 standards, is a reliable tool for professional and industrial use.
Type Twist drill bit
Diameter 12.5mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot