RUKO 2004115 HSS-G Twist Drill Bit Ø11.5mm 142mm Length Steel

MPN
2004115
Brand
RUKO
EAN-13
4007140260000
Order Code
06-4862
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £9.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 2004115 twist drill bit is a high-speed steel drill bit with a diameter of 11.5 mm and a total length of 142 mm, adhering to DIN 338 standards. This machining tool is ideal for drilling into metal, steel, and sheet metal surfaces. Manufactured by RUKO, it is perfect for precise and efficient machining applications.
Type Twist drill bit
Diameter 11.5mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot