RUKO 2004110 Twist Drill Bit Ø11mm DIN 338 HSS-G 142mm Length 1pc

MPN
2004110
Brand
RUKO
EAN-13
4007140259998
Order Code
06-4861
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 2004110 HSS-G Twist Drill Bit is an 11 mm metal drill bit with a total length of 142 mm, adhering to the DIN 338 standard. Manufactured by RUKO, its high-speed steel design is ideal for drilling into steel and sheet metal. This single-piece drill bit is suitable for machining applications, providing reliability in demanding tasks.
Type Wood twist drill bit
Diameter 11mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot