RUKO 200220 Metal Twist Drill Bit 22mm HSS-R 205mm DIN 338 1pc

Image Representative of Range

RUKO 200220 Metal Twist Drill Bit 22mm HSS-R 205mm DIN 338 1pc

MPN
200220
Brand
RUKO
EAN-13
4007140052711
Order Code
06-4858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Ruko manufactures the 200220 metal twist drill bit, a high-speed steel (HSS-R) tool with a diameter of 22 mm and a total length of 205 mm. This drill bit meets the DIN 338 standard, ensuring precision in metal, steel, and sheet metal applications. It is suitable for machining tasks and is sold individually.
Type Metal twist drill bit
Diameter 22mm
Cutting Length 110mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot