RUKO 200200 Metal Twist Drill Bit 20mm HSS-R Robust 205mm Length

Image Representative of Range

RUKO 200200 Metal Twist Drill Bit 20mm HSS-R Robust 205mm Length

MPN
200200
Brand
RUKO
EAN-13
4007140012647
Order Code
06-4857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Ruko 200200 HSS-R metal twist drill bit is a high-speed steel tool with a 20 mm diameter and a total length of 205 mm, conforming to DIN 338 standards. This drill bit is designed for efficient machining applications, particularly suited for drilling into steel and sheet metal. It's ideal for tasks requiring precision and durability in metalworking projects.
Type Metal twist drill bit
Diameter 20mm
Cutting Length 100mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot