RUKO 200190 HSS-R Twist Drill Bit 19mm 198mm Steam-Treated Steel

MPN
200190
Brand
RUKO
EAN-13
4007140012623
Order Code
06-4855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RUKO produces the 200190 HSS-R Twist drill bit which measures 19 mm in diameter with a total length of 198 mm. This steel drill bit adheres to DIN 338 standards, making it ideal for drilling metal and sheet metal applications. The bit is commonly used in machining tasks, ensuring precision and durability.
Type Twist drill bit
Diameter 19mm
Overall Length 198mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot