RUKO 200180 HSS-R Twist Drill Bit Ø18mm 191mm For Robust Drilling

MPN
200180
Brand
RUKO
EAN-13
4007140012609
Order Code
06-4853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The RUKO 200180 Twist drill bit features a high-speed steel (HSS-R) design and an 18 mm diameter with a total length of 191 mm. It is ideal for machining, particularly in drilling through metal and sheet metal. This precise tool, compliant with DIN 338 standards, is essential for tasks requiring robust and reliable steel drill bits.
Type Twist drill bit
Diameter 18mm
Overall Length 191mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot