RUKO 200175 HSS-R Twist Drill Bit Ø17.5mm x191mm High-Speed Steel

MPN
200175
Brand
RUKO
EAN-13
4007140012593
Order Code
06-4852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Ruko 200175 Twist drill bit is a high-quality metal drill bit with a diameter of 17.5 mm and a total length of 191 mm, made from HSS-R steel for durability. It is ideal for machining tasks, including drilling into steel and sheet metal. Designed as per DIN 338 standards, it is a reliable tool for professional use.
Type Twist drill bit
Diameter 17.5mm
Overall Length 191mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot