RUKO 200170 HSS-R Twist Drill Bit Ø17mm x 184mm For Robust Drilling

MPN
200170
Brand
RUKO
EAN-13
4007140012586
Order Code
06-4851
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 200170 HSS-R Twist drill bit is a 17 mm steel drill bit with a total length of 184 mm, designed according to DIN 338 standards. Made by RUKO, this metal drill bit is ideal for machining tasks and can be used on sheet metal. It is suitable for various applications with its precision and durability, making it an essential tool in machining processes.
Type Twist drill bit
Diameter 17mm
Overall Length 184mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot