RUKO 200165 Twist Drill Bit HSS-R 16.5mm Ø184mm DIN338 High-Speed Steel

MPN
200165
Brand
RUKO
EAN-13
4007140012579
Order Code
06-4850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 200165 HSS-R Twist drill bit is a 16.5 mm metal and steel drill bit with a total length of 184 mm. Manufactured by RUKO, it conforms to DIN 338 standards, ensuring precision in machining tasks. This robust drill bit is ideal for drilling through metal sheets and various other machining applications.
Type Twist drill bit
Diameter 16.5mm
Overall Length 184mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot