RUKO 200155 HSS-R Twist Drill Bit 15.5mm Ø Ideal for Robust Drilling

MPN
200155
Brand
RUKO
EAN-13
4007140012555
Order Code
06-4847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 200155 is a high-speed steel twist drill bit with a diameter of 15.5 mm and a total length of 178 mm, suitable for drilling into metal and sheet metal. It is precision-machined according to DIN 338 standards, making it ideal for various machining tasks. This durable drill bit is commonly used in professional and industrial applications.
Type Twist drill bit
Diameter 15.5mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot