RUKO 200150 Twist Drill Bit HSS-R 15mm x 169mm for Standard 13mm Chucks

MPN
200150
Brand
RUKO
EAN-13
4007140012548
Order Code
06-4846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The RUKO 200150 HSS-R twist drill bit is a high-speed steel drill bit with a 15 mm diameter and a total length of 169 mm. Manufactured by RUKO, this robust machining tool is ideal for drilling into sheet metal and steel surfaces. It is designed for efficient machining applications, making it suitable for both professional and DIY projects.
Type Twist drill bit
Diameter 15mm
Overall Length 169mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot