RUKO 200145 HSS-R Twist Drill Bit 14.5mm Reinforced High-Speed Steel

MPN
200145
Brand
RUKO
EAN-13
4007140012531
Order Code
06-4845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

RUKO manufactures the 200145 HSS-R twist drill bit with a diameter of 14.5 mm and a total length of 169 mm. This steel drill bit is ideal for machining, particularly in metal and sheet metal applications. Designed as per DIN 338 standards, it is a robust tool for precise drilling.
Type Twist drill bit
Diameter 14.5mm
Overall Length 169mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot