RUKO 200130 HSS-R Twist Drill Bit 13mm for Robust Drilling Tasks

MPN
200130
Brand
RUKO
EAN-13
4007140012500
Order Code
06-4842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RUKO 200130 metal drill bit is a high-speed steel (HSS-R) twist drill bit with a 13 mm diameter and a total length of 151 mm. It is designed according to DIN 338 standards for efficient machining and is suitable for drilling into metal and sheet metal. This single piece is ideal for precise work in metalworking and other machining applications.
Type Twist drill bit
Diameter 13mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot