RUKO 200125 HSS-R Twist Drill Bit 12.5mm 151mm DIN 338 High-Performance

MPN
200125
Brand
RUKO
EAN-13
4007140012494
Order Code
06-4841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

RUKO manufactures the 200125 HSS-R twist drill bit, measuring 12.5 mm in diameter and 151 mm in total length, designed according to DIN 338 standards. This high-speed steel drill bit excels in drilling through metal, steel, and sheet metal, making it a reliable tool for various machining applications. Its robust construction ensures durability and precision in both DIY and professional settings.
Type Twist drill bit
Diameter 12.5mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot