RUKO 200115 HSS-R Twist Drill Bit Ø11.5mm 142mm For Robust Drilling

MPN
200115
Brand
RUKO
EAN-13
4007140012470
Order Code
06-4839
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Ruko, the 200115 HSS-R Twist drill bit has a diameter of 11.5 mm and a total length of 142 mm, adhering to DIN 338 standards. This high-speed steel drill bit is typically used for machining and drilling through metal and sheet metal. Its design is suitable for precision work in various machining tools and applications.
Type Twist drill bit
Diameter 11.5mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot