RUKO 116220 Burr Carbide Metal 12mm L 77mm SD 6mm 1pc

Image Representative of Range

RUKO 116220 Burr Carbide Metal 12mm L 77mm SD 6mm 1pc

MPN
116220
Brand
RUKO
EAN-13
4007140213358
Order Code
06-4833
Country of Origin
Ireland

Discontinued


The Ruko 116220 Burr Carbide features a 12 mm head and a 6 mm shank diameter, with a total length of 77 mm. Manufactured by Ruko, it is designed for precision metalworking tasks. This tool is typically used for deburring, shaping, or enlarging holes in metal surfaces.
Type Burr
Shaft Diameter 6mm
Ball diameter 12mm
Drill hole Ø 12mm
Length 77mm
Material Carbide metal

Trustpilot