RUKO 109350K Sheetmetal Punch 35mm Easy Burr-Free Cuts

Image Representative of Range

RUKO 109350K Sheetmetal Punch 35mm Easy Burr-Free Cuts

MPN
109350K
Brand
RUKO
EAN-13
4007140008954
Order Code
06-4828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 109350K sheetmetal punch by Ruko offers precision in creating 35 mm holes. It is crafted for durability and efficiency in metalworking tasks. This tool is ideal for professionals requiring reliable sheet metal modifications.
Type Sheetmetal punch
Shank Diameter 35mm
Dim (Ø) 35mm

Reviews

Be the first to submit a review

Trustpilot