RUKO 109350 Sheetmetal Punch 35mm For Burr-Free Thin Materials

Image Representative of Range

RUKO 109350 Sheetmetal Punch 35mm For Burr-Free Thin Materials

MPN
109350
Brand
RUKO
EAN-13
4007140008947
Order Code
06-4827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.49
10+ £19.54
50+ £19.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ruko sheetmetal punch, model 109350, is precisely crafted for creating 35 mm holes in metal sheets. It features durable construction, ideal for electricians or hobbyists needing accurate, clean cuts. This tool is sold as a single piece, ensuring reliability and consistent performance in demanding tasks.
Type Sheetmetal punch
Shank Diameter 35mm
Dim (Ø) 35mm

Reviews

Be the first to submit a review

Trustpilot