RUKO 108820 Tap Drill Bit Set 7-Piece 12-22mm Weldon Shank

MPN
108820
Brand
RUKO
EAN-13
4007140087744
Order Code
06-4822
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £160.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 108820 Tap drill bit set includes seven precision drill attachments with sizes ranging from 12 mm to 22 mm. Manufactured by RUKO, these durable bits are ideal for creating precise threads in various materials. This set is highly suitable for professional and industrial machining applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot