RUKO 108518 Tap Drill Bit Set 18mm For Column & Magnetic Drills

Image Representative of Range

RUKO 108518 Tap Drill Bit Set 18mm For Column & Magnetic Drills

MPN
108518
Brand
RUKO
EAN-13
4007140044020
Order Code
06-4821
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £34.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108518 tap drill bit set is an 18 mm drill attachment, ideal for precise threading tasks. Featuring high-quality construction, it's designed for durability and efficient performance. This set is typically used in metalworking, woodworking, and industrial applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 55.0mm
Overall Length 88.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot