RUKO 108514 Tap Drill Bit Set 14mm Compatible with Morse Cone Drills

Image Representative of Range

RUKO 108514 Tap Drill Bit Set 14mm Compatible with Morse Cone Drills

MPN
108514
Brand
RUKO
EAN-13
4007140056443
Order Code
06-4820
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108514 tap drill bit set is a high-quality drill attachment designed for precision work. Featuring a 14 mm size, it is ideal for creating clean and accurate threads. Commonly used in metalworking, the set is suitable for professional and DIY applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 55.0mm
Overall Length 88.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot