RUKO 108235E Tap Drill Bit Set Ø35mm Cobalt Alloyed HSS for Tough Steels

MPN
108235E
Brand
RUKO
EAN-13
4007140110374
Order Code
06-4814
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £69.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 108235E tap drill bit set consists of one drill attachment with a diameter of 35 mm. It is designed for precise drilling applications, ideal for both professional and DIY projects. Manufactured by Ruko, this high-quality drill bit set ensures durability and reliability in various drilling tasks.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot