RUKO 108232F Tap Drill Bit Set 32mm TiAlN Coated HSS for Steel & Brass

MPN
108232F
Brand
RUKO
EAN-13
4007140073570
Order Code
06-4812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £65.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108232F tap drill bit set, featuring a 32 mm diameter and TiAIN coating, offers enhanced durability and performance. Manufactured by Ruko, it is ideal for precision drilling and threading tasks. This set is perfect for professional use in metalworking and engineering applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot