RUKO 108232E Tap Drill Bit Set Ø32mm Cobalt-Alloyed for Hard Metals

MPN
108232E
Brand
RUKO
EAN-13
4007140073365
Order Code
06-4811
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £53.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Ruko 108232E Tap drill bit set is a 32 mm drill attachment designed for precise drilling applications. Manufactured by Ruko, it is ideal for ensuring accurate thread cutting in various materials. This set is suitable for both professional and DIY projects requiring high precision.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot