RUKO 108232 Drill Bit Set 32mm HSS for Steel & Metal Advanced Geometry

MPN
108232
Brand
RUKO
EAN-13
4007140043832
Order Code
06-4810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £44.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108232 tap drill bit set includes one 32 mm bit for precise drilling tasks. Manufactured by Ruko, this durable drill attachment is designed for high performance. Ideal for professional and DIY projects, it ensures accurate thread cutting in various materials.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSS
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot