RUKO 108230F Tap Drill Bit Set TiAlN Coating Ø30mm Cutting Depth 30mm

MPN
108230F
Brand
RUKO
EAN-13
4007140073556
Order Code
06-4809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £55.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108230F tap drill bit set is a 30 mm drill attachment designed for precision and efficiency. With a TiAIN coating, it ensures long-lasting durability and superior performance. Ideal for both professional and DIY projects, this set is perfect for creating precise tapped holes.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot