RUKO 108230E Tap Drill Bit Set Ø30mm Carbon-Alloy 1pc HSS Steel

MPN
108230E
Brand
RUKO
EAN-13
4007140073341
Order Code
06-4808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £44.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108230E tap drill bit set features a 30 mm drill attachment, ideal for precision drilling tasks. Manufactured by Ruko, this durable set ensures accurate results. It's commonly used in metalworking and construction for efficient threading operations.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot