RUKO 108230 Tap Drill Bit Set 30mm 1 Piece Durable High-Precision Tool

Image Representative of Range

RUKO 108230 Tap Drill Bit Set 30mm 1 Piece Durable High-Precision Tool

MPN
108230
Brand
RUKO
EAN-13
4007140043818
Order Code
06-4807
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £36.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108230 Tap Drill Bit Set is a high-quality drill attachment designed for precision drilling. Manufactured by Ruko, this 30 mm set is ideal for creating threaded holes. Typically used in metalworking and engineering applications, it ensures accuracy and efficiency.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot