RUKO 108226E Tap Drill Bit Set Ø26mm HSS for Hard Materials 1pc

MPN
108226E
Brand
RUKO
EAN-13
4007140073303
Order Code
06-4805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £39.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The RUKO 108226E Tap Drill Bit Set is a precise drill attachment designed for creating 26 mm holes. As a high-quality product from RUKO, it ensures reliability and durability in drilling tasks. This set is ideal for both professional and home use where accurate tap drilling is required.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot