RUKO 108226 Tap Drill Bit Set 26mm 1pc 30.0mm Precision Tool

Image Representative of Range

RUKO 108226 Tap Drill Bit Set 26mm 1pc 30.0mm Precision Tool

MPN
108226
Brand
RUKO
EAN-13
4007140043771
Order Code
06-4804
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108226 Tap Drill Bit Set from Ruko is designed for precision drilling tasks. Featuring a 26 mm size, it is ideal for creating accurate threads in metal or wood. This high-quality drill attachment is suitable for both professional and DIY applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30.0mm
Overall Length 63.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot